Quadrios 23CA181 Heatshrink Adhesive Black 19.1mm 3:1 5m Waterproof

MPN
23CA181
Brand
Quadrios
EAN-13
4260732283904
Order Code
06-3410
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £14.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Quadrios 23CA181 is a black heatshrink with adhesive, measuring 19.1 mm in diameter and offering a 3:1 shrinkage ratio over 5 metres. It is ideal for providing a secure and insulated seal on wiring and electrical connections. Typical applications include protecting cables from environmental factors and preventing electrical shorts.
Shrinkage Ratio 125°C
Type Heatshrink + adhesive
Length 5m
Colour Black
Halogen-free Yes
Heatshrink features incl. adhesive
Material PE
Maximum Temperature +125°C
Min. temperature -40°C
Nominal inside diameter (pre-shrinkage) 19.1mm
Temperature Range 90°C

Reviews

Be the first to submit a review

Trustpilot