Quadrios 23CA180 Heatshrink Adhesive Black 15mm 5m 3:1 Shrink CE RoHS

MPN
23CA180
Brand
Quadrios
EAN-13
4260732283898
Order Code
06-3409
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 6 weeks


Quadrios 23CA180 heatshrink is a black heat shrink tubing with a 3:1 shrinkage ratio and an adhesive lining for secure sealing. This 15 mm diameter tubing is supplied in a 5 m length, providing reliable insulation and protection for electrical connections. It is typically used in automotive, marine, and industrial applications to safeguard cables and connectors.
Shrinkage Ratio 125°C
Type Heatshrink + adhesive
Length 5m
Colour Black
Halogen-free Yes
Heatshrink features incl. adhesive
Material PE
Maximum Temperature +125°C
Min. temperature -40°C
Nominal inside diameter (pre-shrinkage) 15mm
Temperature Range 90°C

Reviews

Be the first to submit a review

Trustpilot