Quadrios 23CA178 Heatshrink + Adhesive Black 9.5mm 3:1 Shrink 5m

MPN
23CA178
Brand
Quadrios
EAN-13
4260732283874
Order Code
06-3407
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

Produced by Quadrios, the 23CA178 heatshrink features a 3:1 shrink ratio with adhesive lining for a secure fit. Measuring 9.5 mm in diameter and extending to 5 m in length, it's ideal for insulating and sealing electrical connections. This versatile product is commonly used in automotive, electronics, and general wiring applications for added protection and stability.
Shrinkage Ratio 125°C
Type Heatshrink + adhesive
Length 5m
Colour Black
Halogen-free Yes
Heatshrink features incl. adhesive
Material PE
Maximum Temperature +125°C
Min. temperature -40°C
Nominal inside diameter (pre-shrinkage) 9.5mm
Temperature Range 90°C

Reviews

Be the first to submit a review

Trustpilot