Quadrios 23CA177 Heatshrink Tubing Black 7.9mm 3:1 Waterproof 5m

MPN
23CA177
Brand
Quadrios
EAN-13
4260732283867
Order Code
06-3406
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Quadrios 23CA177 heatshrink features a 3:1 shrinkage ratio and measures 7.9 mm in diameter, designed to provide a reliable seal with its added adhesive lining. This durable heatshrink is ideal for insulating electrical components and protecting cables from environmental factors over a 5 m length. It is commonly used in automotive, marine, and general electrical wiring applications.
Shrinkage Ratio 125°C
Type Heatshrink + adhesive
Length 5m
Colour Black
Halogen-free Yes
Heatshrink features incl. adhesive
Material PE
Maximum Temperature +125°C
Min. temperature -40°C
Nominal inside diameter (pre-shrinkage) 7.9mm
Temperature Range 90°C

Reviews

Be the first to submit a review

Trustpilot