Quadrios 23CA176 Heatshrink Adhesive Black 6.4mm 5m 3:1 Waterproof PE

MPN
23CA176
Brand
Quadrios
EAN-13
4260732283850
Order Code
06-3405
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

Quadrios heatshrink 23CA176 is a black 6.4 mm tubing with a 3:1 shrinkage ratio and adhesive lining. Its robust construction provides excellent insulation and protection for electrical connections. Ideal for sealing wires, the 5 m roll is suited for both industrial and home electrical applications.
Shrinkage Ratio 125°C
Type Heatshrink + adhesive
Length 5m
Colour Black
Halogen-free Yes
Heatshrink features incl. adhesive
Material PE
Maximum Temperature +125°C
Min. temperature -40°C
Nominal inside diameter (pre-shrinkage) 6.4mm
Temperature Range 90°C

Reviews

Be the first to submit a review

Trustpilot