Quadrios 23CA175 Heatshrink Adhesive Black 4.8mm 3:1 Shrink 5m

MPN
23CA175
Brand
Quadrios
EAN-13
4260732283843
Order Code
06-3404
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Quadrios 23CA175 Heatshrink + adhesive is a black, 4.8 mm tubing with a 3:1 shrinkage ratio, designed for reliable insulation. It features an adhesive lining that provides a secure bond to wires and cables. Typically used in electrical and mechanical applications, it ensures protection and strain relief over a 5 m length.
Shrinkage Ratio 125°C
Type Heatshrink + adhesive
Length 5m
Colour Black
Halogen-free Yes
Heatshrink features incl. adhesive
Material PE
Maximum Temperature +125°C
Min. temperature -40°C
Nominal inside diameter (pre-shrinkage) 4.8mm
Temperature Range 90°C

Reviews

Be the first to submit a review

Trustpilot