Quadrios 23CA172 Heatshrink Adhesive Black 1.6mm 3:1 10m RoHS Compliant

MPN
23CA172
Brand
Quadrios
EAN-13
4260732283812
Order Code
06-3401
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

The Quadrios 23CA172 Heatshrink + adhesive black 1.6 mm features a 3:1 shrinkage ratio and a 10 m length. It provides strong insulation and protection due to its adhesive lining, making it ideal for electrical and mechanical applications. This versatile heatshrink is commonly used for sealing and bundling cables.
Shrinkage Ratio 125°C
Type Heatshrink + adhesive
Length 10m
Colour Black
Halogen-free Yes
Heatshrink features incl. adhesive
Material PE
Maximum Temperature +125°C
Min. temperature -40°C
Nominal inside diameter (pre-shrinkage) 1.6mm
Temperature Range 90°C

Reviews

Be the first to submit a review

Trustpilot