Quadrios 22T022 Spare Sleeve Feeder Set for Crimping Pliers Inserts

MPN
22T022
Brand
Quadrios
EAN-13
4260732281832
Order Code
06-3353
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £23.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Quadrios 22T022 is a Spare sleeve feeder ideal for use with ferrules and blade terminal receptacles. It supports PV connector applications ranging from 0.25 up to 6 mm², ensuring versatility in electrical installations. This product is suitable for crimping tasks, enhancing efficiency in various electrical and automotive repair projects.
Type Spare sleeve feeder
Crimp area 0.25 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 0.25mm²
Material Steel
Operating range (cross section) (max.) 6mm²
Working area cross section (min.) 0.25mm²

Reviews

Be the first to submit a review

Trustpilot