Quadrios 22T015 Crimper Set for Ferrules PV Connectors Carbon-Steel

MPN
22T015
Brand
Quadrios
EAN-13
4260732280712
Order Code
06-3350
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £55.32 £47.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Quadrios 22T015 Crimper set is a versatile tool designed for crimping ferrules and blade terminal receptacles. It accommodates PV connectors from 0.25 up to 6 mm², offering precise and reliable connections. Ideal for electricians and DIY enthusiasts, this set ensures efficient electrical installations and repairs.
Type Crimper set
Crimp area 0.25 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 0.25mm²
Material Steel
Operating range (cross section) (max.) 6mm²
Working area cross section (min.) 0.25mm²

Reviews

Be the first to submit a review

Trustpilot