Quadrios 22T012 Cable Stripper Set Multi-Function Crimping Tool Kit

MPN
22T012
Brand
Quadrios
EAN-13
4260732280682
Order Code
06-3347
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £60.53 £51.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Quadrios 22T012 cable stripper set is designed to strip cables ranging from 0.25 up to 6 mm². It is a versatile tool suitable for various electrical and wiring tasks. The set is ideal for electricians and DIY enthusiasts who require precise and efficient cable stripping capabilities.
Type Cable stripper set
Material Steel
Operating range (AWG cross section) (max.) 10AWG
Operating range (AWG cross section) (min.) 24
Operating range (AWG diameter) 10 up to 24
Operating range (cross section) (max.) 6mm²
Working area (cross section) 0.25 up to 6mm²
Working area cross section (min.) 0.25mm²

Reviews

Be the first to submit a review

Trustpilot