Quadrios 22T009 Crimper Set: Ergonomic Auto-Adjust Incl. Ferrule Set

MPN
22T009
Brand
Quadrios
EAN-13
4260732280651
Order Code
06-3344
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £36.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Quadrios 22T009 Crimper set includes a versatile crimping tool and a ferrule set for wire sizes from 0.25 to 10 mm². This tool is ideal for efficiently securing electrical connections in various applications. It is suitable for both professional electricians and DIY enthusiasts.
Type Crimper set
For Use With Ferrules
Crimp area 0.25 up to 10mm²
Crimp area (max.) 10mm²
Crimp area (min.) 0.25mm²
Material Steel

Reviews

Be the first to submit a review

Trustpilot