Quadrios 22P125 Carbon film resistor set 470 kΩ Axial lead 0.5 W 5% 1 Set

MPN
22P125
Brand
Quadrios
EAN-13
4260732282518
Order Code
17-2608
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

Quadrios 22P125 is a set of carbon film resistors designed to provide a stable and reliable electrical resistance of 470 kO. Each resistor in this set features an axial lead configuration, accommodating straightforward PCB integration while delivering a power rating of 0.5 watts with a tolerance of 5%. This type of resistor is well-suited for applications requiring high-impedance load limiting or signal processing, commonly utilised in audio equipment, precision instrumentation, and other electronic circuits requiring consistent performance. The carbon film construction ensures minimal inductance and capacitance, making these resistors ideal for both DC and AC applications where noise performance is critical.
Type Axial lead
Resistance 470kΩ
Tolerance 5%
Voltage 350V
Power Rating 0.5W
Content 1
Diameter 3.2mm
Dimensions (Ø x L) 3.2 mm x 9 mm
Length 9mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -50°C
Minimum Operating Temperature -50°C
Product Type Carbon film Resistor (set)
Temperature Coefficient 700ppm/°C

Reviews

Be the first to submit a review

Trustpilot