Quadrios 22P122 Carbon film resistor set 47 kΩ Axial lead 0.5 W 5%

MPN
22P122
Brand
Quadrios
EAN-13
4260732282488
Order Code
17-2595
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

Quadrios 22P122 is a set of carbon film resistors featuring a resistance of 47 kO and designed for axial lead configurations. This set comprises resistors with a power rating of 0.5 watts and a tolerance of 5%, making them suitable for applications where precise impedance control is necessary. Carbon film resistors are valued for their stability and reliability, characteristics useful in various electronic circuit designs, such as amplifiers, signal processing circuits, and power supplies. The resistors serve vital functions in limiting current, adjusting signal levels, and dividing voltages, contributing to their widespread use in both consumer electronics and industrial systems.
Type Axial lead
Resistance 47kΩ
Tolerance 5%
Voltage 350V
Power Rating 0.5W
Content 1
Diameter 3.2mm
Dimensions (Ø x L) 3.2 mm x 9 mm
Length 9mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -50°C
Minimum Operating Temperature -50°C
Product Type Carbon film Resistor (set)
Temperature Coefficient 700ppm/°C

Reviews

Be the first to submit a review

Trustpilot