Quadrios 22P121 Carbon film resistor set 33 kΩ Axial lead 0.5 W 5% 1 Set

MPN
22P121
Brand
Quadrios
EAN-13
4260732282471
Order Code
17-2593
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

Quadrios 22P121 is a set of carbon film resistors characterised by a resistance value of 33 kO, with axial lead configuration supporting a power rating of 0.5 W. The resistors boast a tolerance of 5%, making them suitable for applications where precision is balanced with cost-effectiveness. Utilising carbon film technology, these resistors provide a stable electrical resistance with reduced noise and increased reliability in various electronic circuits. They are commonly employed in signal processing, analogue circuits, and other electrical applications where modulation of impedance and signal conditioning are required. This resistor set serves well in prototyping and development environments, offering a consistent performance across typical operational conditions.
Type Axial lead
Resistance 33kΩ
Tolerance 5%
Voltage 350V
Power Rating 0.5W
Content 1
Diameter 3.2mm
Dimensions (Ø x L) 3.2 mm x 9 mm
Length 9mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -50°C
Minimum Operating Temperature -50°C
Product Type Carbon film Resistor (set)
Temperature Coefficient 700ppm/°C

Reviews

Be the first to submit a review

Trustpilot