Quadrios 22P118 Carbon film resistor set 4.7 kΩ Axial lead 0.5 W 5% 1 Set

MPN
22P118
Brand
Quadrios
EAN-13
4260732282440
Order Code
17-2588
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

Quadrios 22P118 is a set of carbon film resistors designed for use in various electronic applications requiring precise resistance values. Each resistor in this set has a nominal resistance of 4.7 kilohms with an axial lead configuration, supporting a power rating of 0.5 watts and a tolerance of 5%, which ensures an impedance stability suitable for most circuit designs. These resistors are typically utilised in signal processing, amplifier feedback networks, and other electronic components where consistent performance is required. The carbon film technology employed in these resistors provides an optimal balance between performance, reliability, and cost, making them a preferred choice for engineers engaged in both prototyping and production-level projects.
Type Axial lead
Resistance 4.7kΩ
Tolerance 5%
Voltage 350V
Power Rating 0.5W
Content 1
Diameter 3.2mm
Dimensions (Ø x L) 3.2 mm x 9 mm
Length 9mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -50°C
Minimum Operating Temperature -50°C
Product Type Carbon film Resistor (set)
Temperature Coefficient 700ppm/°C

Reviews

Be the first to submit a review

Trustpilot