Quadrios 22P116 Carbon film resistor set 1.5 kΩ 0.5 W 5% 1 set axial lead

MPN
22P116
Brand
Quadrios
EAN-13
4260732282426
Order Code
17-2586
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Quadrios 22P116 is a high-quality carbon film resistor set featuring a total resistance of 1.5 kO with a power rating of 0.5 W, and a tolerance of 5%. Designed for precision and reliability, these axial lead resistors provide consistent electrical performance for varying circuit applications. Carbon film resistors like the 22P116 are favoured in electronic design for their stable impedance characteristics and are often used in areas such as signal processing, load regulation, and amplifier circuits. Their robust design allows for effective use in both professional engineering projects and educational settings where precise resistance is necessary.
Type Axial lead
Resistance 1.5kΩ
Tolerance 5%
Voltage 350V
Power Rating 0.5W
Content 1
Diameter 3.2mm
Dimensions (Ø x L) 3.2 mm x 9 mm
Length 9mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -50°C
Minimum Operating Temperature -50°C
Product Type Carbon film Resistor (set)
Temperature Coefficient 700ppm/°C

Reviews

Be the first to submit a review

Trustpilot