Quadrios 22P110 Carbon film resistor set 100 Ω Axial lead 0.5 W 5% 1 Set

MPN
22P110
Brand
Quadrios
EAN-13
4260732282365
Order Code
17-2577
Country of Origin
China
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

Quadrios 22P110 is a comprehensive set of carbon film resistors designed for precision and reliability in electronic circuits. The set includes resistors with a resistance value of 100 ohms, featuring axial leads and a power rating of 0.5 watts with a tolerance of 5%. These resistors are suitable for various applications in electronics, including use in voltage dividers, current limiting, and signal conditioning circuits, where stable impedance and thermal characteristics are required. The carbon film type ensures consistent performance across a range of temperatures, making them well-suited for both prototyping and production environments in engineering projects.
Type Axial lead
Resistance 100Ω
Tolerance 5%
Voltage 350V
Power Rating 0.5W
Content 1
Diameter 3.2mm
Dimensions (Ø x L) 3.2 mm x 9 mm
Length 9mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -50°C
Minimum Operating Temperature -50°C
Product Type Carbon film Resistor (set)
Temperature Coefficient 700ppm/°C

Reviews

Be the first to submit a review

Trustpilot