Quadrios 22P107 Carbon film resistor set 1Ω Axial lead 0.5W 5% 1 set

MPN
22P107
Brand
Quadrios
EAN-13
4260732282334
Order Code
17-2573
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Quadrios 22P107 is a set of carbon film resistors characterised by a resistance of 1 ohm per unit, making it suitable for applications requiring precise impedance. Each resistor in this set is designed with axial leads and is capable of handling a power rating of 0.5 watts, operating with a tolerance of 5 percent, which supports consistent performance within specified limits. Carbon film resistors, such as the Quadrios 22P107, are known for their reliability and stable temperature coefficient, making them ideal for use in electronic circuits where accurate and stable resistance values are necessary, such as in signal processing, amplifier feedback networks, and circuit calibration. This resistor set is particularly valuable in contexts where economical and efficient passive component solutions are desired.
Type Axial lead
Resistance 1Ω
Tolerance 5%
Voltage 350V
Power Rating 0.5W
Content 1
Diameter 3.2mm
Dimensions (Ø x L) 3.2 mm x 9 mm
Length 9mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -50°C
Minimum Operating Temperature -50°C
Product Type Carbon film Resistor (set)
Temperature Coefficient 350ppm/°C

Reviews

Be the first to submit a review

Trustpilot