Quadrios 22P105 Set Carbon Film Resistor Axial Lead 0.5 W 5 Percent 1 Set

MPN
22P105
Brand
Quadrios
EAN-13
4260732282310
Order Code
17-2571
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £9.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

Quadrios 22P105 is a set of carbon film resistors designed with precision and reliability for various electronic applications. Each resistor in this set is characterised by an axial lead design and an impedance of 0.5 watts with a tolerance of 5 percent. These carbon film resistors are well-suited for use in circuits that require stable and precise resistance values, such as audio equipment, amplifiers, and signal processing circuits. The carbon film construction ensures good stability and noise performance, making the Quadrios 22P105 an ideal choice for engineers looking for dependable resistive components in their circuit designs.
Type Axial lead
Tolerance 5%
Voltage 350V
Power Rating 0.5W
Content 1
Diameter 3.2mm
Dimensions (Ø x L) 3.2 mm x 9 mm
Length 9mm
Maximum Temperature 150°C
Minimum Temperature -50°C
Product Type Carbon film Resistor (set)
Temperature Coefficient 350ppm/°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot