Quadrios 22P104 Carbon film resistor set 0.5W 5% Axial lead 1 set

MPN
22P104
Brand
Quadrios
EAN-13
4260732282303
Order Code
17-2570
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

Quadrios 22P104 refers to a set of carbon film resistors that are characterised by their power rating of 0.5 watts and a tolerance of 5%. These axial lead resistors are designed to provide consistent impedance through the use of carbon film technology, which is known for its reliability and accuracy in electronic circuits. With resistance values specified in ohms, these components are suited for regulating current flow and voltage division in a wide range of electronic applications. Common uses include serving as components in audio equipment, instrumentation, and general circuit design where stability across various environmental conditions is required. This set provides a comprehensive selection of resistors, making it an essential resource for engineers and technicians involved in design, repair, and prototyping.
Type Axial lead
Tolerance 5%
Voltage 350V
Power Rating 0.5W
Content 1
Diameter 3.2mm
Dimensions (Ø x L) 3.2 mm x 9 mm
Length 9mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -50°C
Minimum Operating Temperature -50°C
Product Type Carbon film Resistor (set)
Temperature Coefficient 350ppm/°C

Reviews

Be the first to submit a review

Trustpilot