Quadrios 22P100 Metal film resistor set 100 kΩ Axial lead 0.5 W 1%

MPN
22P100
Brand
Quadrios
EAN-13
4260732282266
Order Code
17-2566
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

Quadrios presents the 22P100 metal film resistor set, featuring resistors with an impedance of 100 kO and a precise tolerance of 1%. These axial lead resistors are rated at 0.5 W, ensuring reliable performance in a variety of circuit applications with minimal signal noise due to their metal film construction. Utilised often in precision instrumentation, audio processing equipment, and communication devices, these resistors provide stability and accuracy that are critical for maintaining circuit integrity. The Quadrios 22P100 set offers engineers a dependable component choice for both prototyping and permanent installations where consistent resistance values are paramount.
Type Metal film Resistor (set)
Resistance 100kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.5W
PPM 100ppm/°C
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 9 mm
Length 9mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -30°C
Minimum Operating Temperature -30°C

Reviews

Be the first to submit a review

Trustpilot