Quadrios 22P098 Metal film resistor set 33 kΩ Axial lead 0.5 W 1% 1 Set

MPN
22P098
Brand
Quadrios
EAN-13
4260732282242
Order Code
17-2564
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

Quadrios 22P098 is a set of high-precision metal film resistors with a resistance value of 33 kO. These resistors feature axial leads and boast a power rating of 0.5 watts with a tolerance of 1%, ensuring reliable performance in circuits where precision is critical. Metal film resistors like those in the 22P098 set are well-suited for applications that require stable temperature coefficients and high accuracy, such as in precision instrumentation, audio equipment, and control systems. The resistors' low noise characteristics and long-term stability make them ideal for engineering tasks where minimal signal interference is necessary. This set serves efficiently in environments that demand consistent impedance values under varying operational conditions.
Type Metal film Resistor (set)
Resistance 33kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.5W
PPM 100ppm/°C
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 9 mm
Length 9mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -30°C
Minimum Operating Temperature -30°C

Reviews

Be the first to submit a review

Trustpilot