Quadrios 22P096 Metal film resistor set 10 kΩ Axial lead 0.5 W 1% 1 Set

MPN
22P096
Brand
Quadrios
EAN-13
4260732282228
Order Code
17-2562
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

Quadrios' 22P096 Metal Film Resistor Set encompasses precision-engineered 10 kO resistors, featuring an axial lead configuration with a power rating of 0.5 W and a tolerance of 1%. These resistors are designed to deliver stable performance and low noise, making them essential components in electronic circuits where accurate impedance is crucial. Commonly utilised in applications such as telecommunications equipment, audio devices, and precision measurement systems, the metal film construction provides enhanced thermal stability and long-term reliability over carbon film alternatives. With their consistent performance characteristics, these resistors are ideal for use in environments demanding high accuracy and stability.
Type Metal film Resistor (set)
Resistance 10kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.5W
PPM 100ppm/°C
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 9 mm
Length 9mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -30°C
Minimum Operating Temperature -30°C

Reviews

Be the first to submit a review

Trustpilot