Quadrios 22P087 Metal film resistor set 100 Ω Axial lead 0.5 W 1%

MPN
22P087
Brand
Quadrios
EAN-13
4260732282136
Order Code
17-2553
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

Quadrios 22P087 is a metal film resistor set featuring resistors with an impedance of 100 ohms. Designed with precision and reliability in mind, each resistor in the set can handle a power rating of 0.5 watts with a tolerance of 1%, making them suitable for applications requiring precise resistance values. The axial lead configuration ensures ease of integration into electronic circuits. These resistors are often utilised in precision circuits, filter networks, and signal processing applications where stability and low noise are crucial. The set provides engineers with a reliable solution for high-performance electronic projects that demand consistent and accurate resistance.
Type Metal film Resistor (set)
Resistance 100Ω
Tolerance 1%
Voltage 350V
Power Rating 0.5W
PPM 100ppm/°C
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 9 mm
Length 9mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -30°C
Minimum Operating Temperature -30°C

Reviews

Be the first to submit a review

Trustpilot