Quadrios 22P085 Metal film resistor set 10 Ω Axial lead 0.5 W 1%

MPN
22P085
Brand
Quadrios
EAN-13
4260732282112
Order Code
17-2551
Country of Origin
China

Discontinued


Quadrios 22P085 is a set of metal film resistors featuring a resistance value of 10 ohms with axial leads. Designed to deliver precise performance, these resistors offer a power rating of 0.5 watts and maintain a tolerance of 1 per cent, ensuring reliable and stable resistance across various applications. Commonly utilised in electronic circuits, these components are suitable for applications requiring tight resistance tolerances and low noise, such as audio equipment, precision instrumentation, and signal processing. The metal film construction provides superior thermal stability and reduced inductance, making the Quadrios 22P085 ideal for high-frequency or high-precision environments where consistent impedance is critical.
Type Metal film Resistor (set)
Resistance 10Ω
Tolerance 1%
Voltage 350V
Power Rating 0.5W
PPM 100ppm/°C
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 9 mm
Length 9mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -30°C
Minimum Operating Temperature -30°C

Trustpilot