Quadrios 22P080 Carbon film resistor set 1 MΩ Axial lead 0.25 W 5% 1 Set

MPN
22P080
Brand
Quadrios
EAN-13
4260732282068
Order Code
17-2546
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £1.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

Quadrios 22P080 is a carbon film resistor set characterised by a resistance value of 1 MO and an axial lead configuration. Designed to deliver reliable performance in electronic circuits, these resistors have a power rating of 0.25 W and a tolerance of 5%, offering a balance between precision and efficiency. Carbon film resistors like the 22P080 are known for their stability and are commonly employed in various applications, including voltage dividers, signal processing, and circuit protection. The set is engineered to meet the demands of professionals seeking dependable components for both analogue and digital electronic designs. With its robust construction, the Quadrios 22P080 serves as a versatile choice for engineers working on a wide array of electrical projects.
Type Axial lead
Resistance 1mΩ
Tolerance 5%
Voltage 300V
Power Rating 0.25W
Content 1
Diameter 2.3mm
Dimensions (Ø x L) 2.3 mm x 6 mm
Length 6mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -50°C
Minimum Operating Temperature -50°C
Product Type Carbon film Resistor (set)
Temperature Coefficient 700ppm/°C

Reviews

Be the first to submit a review

Trustpilot