Quadrios 22P074 Carbon film resistor set 22kΩ Axial lead 0.25W 5%

MPN
22P074
Brand
Quadrios
EAN-13
4260732282006
Order Code
17-2540
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

Quadrios 22P074 is a precise carbon film resistor set featuring twenty-two kilohms (22kO) of resistance, using axial leads with a power rating of 0.25 watts and a tolerance of 5%. These resistors, designed with carbon film technology, provide stable performance, low noise, and are ideally suited for applications requiring moderate power dissipation and reliable impedance control. Commonly used in electronic circuits for signal processing, voltage division, and current limiting, they offer a balance of cost and performance suitable for numerous industrial and consumer electronics projects. The robust design ensures that they maintain consistent electrical characteristics, essential for maintaining circuit integrity in varying environmental conditions.
Type Axial lead
Resistance 22kΩ
Tolerance 5%
Voltage 300V
Power Rating 0.25W
Content 1
Diameter 2.3mm
Dimensions (Ø x L) 2.3 mm x 6 mm
Length 6mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -50°C
Minimum Operating Temperature -50°C
Product Type Carbon film Resistor (set)
Temperature Coefficient 700ppm/°C

Reviews

Be the first to submit a review

Trustpilot