Quadrios 22P072 Carbon film resistor set 4.7 kΩ Axial lead 0.25 W 5%

MPN
22P072
Brand
Quadrios
EAN-13
4260732281986
Order Code
17-2538
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 126 in stock

Quadrios 22P072 carbon film resistor set is a high-quality collection of carbon film resistors, specifically rated at 4.7 kO with a power handling capacity of 0.25 watts and a tolerance of 5%. This set is characterised by its axial lead configuration, making it suitable for through-hole mounting on printed circuit boards. Carbon film resistors are known for their low noise and stability, making them ideal for applications requiring precise impedance values within electronic circuits. Common usages include their integration into audio equipment, instrumentation, and general-purpose electronic devices where reliable performance is essential. These resistors are well-suited for engineers looking for cost-effective components with a balance of accuracy and reliability.
Type Axial lead
Resistance 4.7kΩ
Tolerance 5%
Voltage 300V
Power Rating 0.25W
Content 1
Diameter 2.3mm
Dimensions (Ø x L) 2.3 mm x 6 mm
Length 6mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -50°C
Minimum Operating Temperature -50°C
Product Type Carbon film Resistor (set)
Temperature Coefficient 700ppm/°C

Reviews

Be the first to submit a review

Trustpilot