Quadrios 22P064 Carbon film resistor set 100 Ω Axial 0.25 W 5% 1 Set

MPN
22P064
Brand
Quadrios
EAN-13
4260732281900
Order Code
17-2530
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £1.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

Quadrios 22P064 is a carbon film resistor set that provides reliable resistive components essential for a wide range of electrical and electronic applications. Each resistor in this set has a resistance of 100 ohms with a power rating of 0.25 watts and a tolerance of 5%, making them an apt choice for circuits involving moderate power dissipation and precision levels. These resistors exhibit stable performance and reliable impedance characteristics, suitable for use in signal processing, voltage division, and feedback applications in various electronic designs. The standard axial lead configuration facilitates easy insertion into printed circuit boards and prototyping setups, catering to both professional engineers and hobbyists alike.
Type Axial lead
Resistance 100Ω
Tolerance 5%
Voltage 300V
Power Rating 0.25W
Content 1
Diameter 2.3mm
Dimensions (Ø x L) 2.3 mm x 6 mm
Length 6mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -50°C
Minimum Operating Temperature -50°C
Product Type Carbon film Resistor (set)
Temperature Coefficient 700ppm/°C

Reviews

Be the first to submit a review

Trustpilot