Quadrios 22P062 Carbon film resistor set 10 Ω Axial lead 0.25 W 5%

MPN
22P062
Brand
Quadrios
EAN-13
4260732281887
Order Code
17-2528
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

Quadrios 22P062 represents a set of carbon film resistors with an axial lead configuration, offering a resistance value of 10 ohms. These resistors, rated for a power capacity of 0.25 watts and a tolerance of ±5%, are designed to provide consistent and reliable performance across a range of electronic circuits. Carbon film resistors are a common and cost-effective solution for reducing current flow, adjusting signal levels, or dividing voltages in applications such as consumer electronics and various embedded systems. The utilisation of carbon film technology ensures stability and precision in impedance control, making these components essential for designing and debugging electronic devices.
Type Axial lead
Resistance 10Ω
Tolerance 5%
Voltage 300V
Power Rating 0.25W
Content 1
Diameter 2.3mm
Dimensions (Ø x L) 2.3 mm x 6 mm
Length 6mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -50°C
Minimum Operating Temperature -50°C
Product Type Carbon film Resistor (set)
Temperature Coefficient 350ppm/°C

Reviews

Be the first to submit a review

Trustpilot