Quadrios 22P061 Carbon film resistor set 1 Ω Axial lead 0.25 W 5%

MPN
22P061
Brand
Quadrios
EAN-13
4260732281870
Order Code
17-2527
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

Quadrios 22P061 is a set of carbon film resistors designed for precision and reliability in electronic circuits. Each resistor in the set offers a nominal resistance of 1 ohm with an axial lead configuration, supporting a power rating of 0.25 watts and a tolerance of 5 per cent. Carbon film resistors like these are prized for their stability and low noise characteristics, making them ideal for applications requiring dependable resistive performance such as power regulation, signal processing, and electronic instrumentation. Utilising carbon film technology, these resistors provide a cost-effective solution for maintaining consistent impedance in various circuit configurations, making them a fundamental component in the design and assembly of numerous electronic devices.
Type Axial lead
Resistance 1Ω
Tolerance 5%
Voltage 300V
Power Rating 0.25W
Content 1
Diameter 2.3mm
Dimensions (Ø x L) 2.3 mm x 6 mm
Length 6mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -50°C
Minimum Operating Temperature -50°C
Product Type Carbon film Resistor (set)
Temperature Coefficient 350ppm/°C

Reviews

Be the first to submit a review

Trustpilot