Quadrios 22P052 Resistor Set 33 kΩ Axial Lead Metal Film 0.25 W 1% 1 Set

MPN
22P052
Brand
Quadrios
EAN-13
4260732281771
Order Code
17-2518
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 97 in stock

Quadrios 22P052 is a set of high-precision metal film resistors, each with a resistance value of 33 kO. This product is characterised by axial leads and is constructed using metal film technology, providing a low noise characteristic with an accuracy of 1% tolerance and rated at 0.25 W power. The resistors are designed to maintain their resistance value over a broad range of environmental conditions, ensuring reliability in various electrical circuits. They are suitable for use in applications requiring precise impedance control, such as in tone control circuits, measurement instruments, and audio equipment. These resistors from Quadrios are ideal for engineers looking for reliable components that deliver consistent performance in precision electronic designs.
Type Metal film Resistor (set)
Resistance 33kΩ
Tolerance 1%
Voltage 250V
Power Rating 0.25W
PPM 100ppm/°C
Content 1
Diameter 2.3mm
Dimensions (Ø x L) 2.3 mm x 6 mm
Length 6mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -30°C
Minimum Operating Temperature -30°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot