Quadrios 22P051 Metal film resistor set 22 kΩ Axial lead 0.25 W 1% 1 Set

MPN
22P051
Brand
Quadrios
EAN-13
4260732281764
Order Code
17-2517
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

Quadrios 22P051 is a set of metal film resistors, offering a precision impedance value of 22 kO. Constructed with high stability and low noise in mind, these resistors provide a tolerance of 1% and are designed for a power rating of 0.25 W, making them suitable for precision applications where accuracy and stability are paramount. Featuring axial leads, they are ideal for PCB installations in various electronic devices and circuits. The metal film construction ensures enhanced performance under varying electrical conditions, and they are commonly used in audio equipment, instrumentation, and telecommunications systems for their reliability and consistent operation in sensitive circuits.
Type Metal film Resistor (set)
Resistance 22kΩ
Tolerance 1%
Voltage 250V
Power Rating 0.25W
PPM 100ppm/°C
Content 1
Diameter 2.3mm
Dimensions (Ø x L) 2.3 mm x 6 mm
Length 6mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -30°C
Minimum Operating Temperature -30°C

Reviews

Be the first to submit a review

Trustpilot