Quadrios 22P050 Metal film resistor set 10 kΩ Axial lead 0.25 W 1% 1 Set

MPN
22P050
Brand
Quadrios
EAN-13
4260732281757
Order Code
17-2516
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 248 in stock

Quadrios 22P050 is a set of 10 kO metal film resistors designed for precise and reliable performance in electronic circuits. The resistors feature an axial lead configuration with a power rating of 0.25 watts and a tolerance of 1%, ensuring accurate impedance values under a range of operating conditions. Metal film technology provides low noise and excellent stability, making these resistors ideal for applications in precision instrumentation, audio equipment, and other environments where signal fidelity is critical. This set is suitable for tasks requiring consistent resistance values, offering engineers a dependable solution for various electronic design projects.
Type Metal film Resistor (set)
Resistance 10kΩ
Tolerance 1%
Voltage 250V
Power Rating 0.25W
PPM 100ppm/°C
Content 1
Diameter 2.3mm
Dimensions (Ø x L) 2.3 mm x 6 mm
Length 6mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -30°C
Minimum Operating Temperature -30°C

Reviews

Be the first to submit a review

Trustpilot