Quadrios 22P048 Metal film resistor set 2.2 kΩ Axial 0.25W 1% 1 Set

MPN
22P048
Brand
Quadrios
EAN-13
4260732281733
Order Code
17-2514
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

Quadrios 22P048 exemplifies precision in resistance components, featuring metal film resistors with a resistance value of 2.2 kO and a power rating of 0.25W. These resistors are characterised by their high accuracy, boasting a tolerance of 1%, making them ideal for circuits that require tight impedance control and stability. The metal film construction ensures excellent performance in terms of low noise and temperature coefficient, enhancing the reliability in various applications. Typical uses include electronic circuit design, especially in audio processing, signal conditioning, and instrumentation, where precise resistance values are crucial for optimal functionality. The set provides engineers with reliable components suitable for both prototype development and industrial applications.
Type Metal film Resistor (set)
Resistance 2.2kΩ
Tolerance 1%
Voltage 250V
Power Rating 0.25W
PPM 100ppm/°C
Content 1
Diameter 2.3mm
Dimensions (Ø x L) 2.3 mm x 6 mm
Length 6mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -30°C
Minimum Operating Temperature -30°C

Reviews

Be the first to submit a review

Trustpilot