Quadrios 22P046 Metal film resistor set 1 kΩ Axial lead 0.25 W 1% 1 Set

MPN
22P046
Brand
Quadrios
EAN-13
4260732281719
Order Code
17-2512
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

Quadrios 22P046 is a precision-engineered set of metal film resistors designed to provide reliable and stable performance in a wide range of electronic circuits. Each resistor within the set features an impedance of 1 kO, an axial lead configuration, and a power rating of 0.25 watts, with a tolerance of 1%. These attributes make the 22P046 an ideal choice for precision tasks in signal processing, measurement systems, and other applications where a consistent and accurate resistance value is critical. The metal film construction ensures low noise and minimal temperature coefficient, making them suitable for high-frequency applications and environments prone to thermal fluctuations. This set reflects Quadrios’ commitment to delivering components that meet stringent engineering standards.
Type Metal film Resistor (set)
Resistance 1kΩ
Tolerance 1%
Voltage 250V
Power Rating 0.25W
PPM 100ppm/°C
Content 1
Diameter 2.3mm
Dimensions (Ø x L) 2.3 mm x 6 mm
Length 6mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -30°C
Minimum Operating Temperature -30°C

Reviews

Be the first to submit a review

Trustpilot