Quadrios 22P040 Metal film resistor set 47 Ω Axial lead 0.25 W 1% 1 Set

MPN
22P040
Brand
Quadrios
EAN-13
4260732281658
Order Code
17-2506
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

Quadrios 22P040 is a set of precisely engineered metal film resistors providing a resistance of 47 ohms, characterised by an axial lead design suitable for varied electronic applications. Each resistor in this set is rated for a power dissipation of 0.25 watts, ensuring reliable performance in circuits with moderate power demands. Designed with a tolerance of 1%, these resistors offer exceptional accuracy for applications requiring precise impedance values. The metal film construction assures stability and low noise, making them ideal for use in audio equipment, precision measurement systems, and other sensitive electronic instrumentation. The set is best suited for engineers seeking reliable components for prototyping and small-scale manufacturing tasks where component uniformity is critical.
Type Metal film Resistor (set)
Resistance 47Ω
Tolerance 1%
Voltage 250V
Power Rating 0.25W
PPM 100ppm/°C
Content 1
Diameter 2.3mm
Dimensions (Ø x L) 2.3 mm x 6 mm
Length 6mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -30°C
Minimum Operating Temperature -30°C

Reviews

Be the first to submit a review

Trustpilot