Quadrios 22P039 Metal film resistor set 10 Ω Axial lead 0.25 W 1% 1 Set

MPN
22P039
Brand
Quadrios
EAN-13
4260732281641
Order Code
17-2505
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

Quadrios 22P039 is a versatile set of metal film resistors, each with a resistance value of 10 ohms and an impedance tolerance of 1%. These resistors feature axial leads, allowing for easy integration into various electronic circuits, and are rated at a power handling capacity of 0.25 watts, making them suitable for a wide range of low-power applications. The precision offered by the 1% tolerance ensures that these resistors are ideal for precision tasks requiring high stability and consistent performance, such as in audio equipment, measurement and instrumentation, or other applications demanding reliable resistance values. The metal film construction provides excellent thermal stability and low noise, which are critical attributes in designing high-fidelity electronic equipment. This set offers engineers and technicians a reliable option for constructing and maintaining robust electronic systems.
Type Metal film Resistor (set)
Resistance 10Ω
Tolerance 1%
Voltage 250V
Power Rating 0.25W
PPM 100ppm/°C
Content 1
Diameter 2.3mm
Dimensions (Ø x L) 2.3 mm x 6 mm
Length 6mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -30°C
Minimum Operating Temperature -30°C

Reviews

Be the first to submit a review

Trustpilot