Quadrios 22P037 Metal film resistor set Axial lead 0.25W 1% 1 set

MPN
22P037
Brand
Quadrios
EAN-13
4260732281627
Order Code
17-2503
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £9.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Quadrios 22P037 is a set of metal film resistors featuring a selection of precise resistance values to cater to a wide range of electronic applications. Each resistor in this set is rated for 0.25 watts of power dissipation and maintains a tolerance of 1%, ensuring reliable performance and minimal resistance variation under load. The resistors are characterised by their axial lead configuration, which facilitates easy integration into circuit boards and prototyping setups. These resistors are ideal for use in precision circuits, instrumentation, and audio equipment where stable and accurate impedance is critical. With their durable construction and wide applicability, this set provides engineers with the flexibility required for both design and repair projects in various electronic domains.
Type Metal film Resistor (set)
Tolerance 1%
Voltage 250V
Power Rating 0.25W
PPM 100ppm/°C
Content 1
Diameter 2.3mm
Dimensions (Ø x L) 2.3 mm x 6 mm
Length 6mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -30°C
Minimum Operating Temperature -30°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot