Quadrios 22P036 metal film resistor set axial lead 0.25 W 1% 1 set

MPN
22P036
Brand
Quadrios
EAN-13
4260732281610
Order Code
17-2502
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Quadrios' 22P036 metal film resistor set is designed for precision and stability, showcasing a power rating of 0.25 watts with a tolerance of 1%. The specific impedance values of these resistors provide consistent performance across various electronic circuits, making them ideal for applications demanding high accuracy and reliability, such as audio equipment, instrument calibration, and signal processing. The metal film construction offers superior performance over carbon-based alternatives by providing lower noise and enhanced thermal stability, ensuring reliable operation in a wide range of environmental conditions. Their axial lead design facilitates easy integration into both traditional through-hole and modern PCB designs, making them a versatile component in engineering projects.
Type Metal film Resistor (set)
Tolerance 1%
Voltage 250V
Power Rating 0.25W
PPM 100ppm/°C
Content 1
Diameter 2.3mm
Dimensions (Ø x L) 2.3 mm x 6 mm
Length 6mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -30°C
Minimum Operating Temperature -30°C

Reviews

Be the first to submit a review

Trustpilot