Quadrios 22P035 Metal film resistor set Axial lead 0.25W 1% 1 Set

MPN
22P035
Brand
Quadrios
EAN-13
4260732281603
Order Code
17-2501
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

Quadrios 22P035 comprises a metal film resistor set featuring axial leads, offering precise and reliable performance for applications requiring consistent resistance values. Each resistor in the set is rated at 0.25 watts with a tolerance of 1%, ensuring minimal variation and high accuracy, which is crucial for precision circuits. The resistors have been designed with a metal film construction, providing low noise and excellent stability, making them ideal for use in audio equipment, instrumentation, and communication devices where consistent impedance is essential. Such resistors are commonly utilised in electronic circuit design and prototyping, where standardisation and reliability are paramount. The set represents a practical selection for engineers seeking dependable components for maintaining circuit integrity across various applications.
Type Metal film Resistor (set)
Tolerance 1%
Voltage 250V
Power Rating 0.25W
PPM 100ppm/°C
Content 1
Diameter 2.3mm
Dimensions (Ø x L) 2.3 mm x 6 mm
Length 6mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -30°C
Minimum Operating Temperature -30°C

Reviews

Be the first to submit a review

Trustpilot