Quadrios 22CW006 Stranded Wire Set 1.0 mm² Multicoloured

MPN
22CW006
Brand
Quadrios
EAN-13
4260732280774
Order Code
06-3337
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £31.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Quadrios manufactures the 22CW006 stranded wire set featuring assorted colours, each with a 1.0 mm² cross-sectional area. These braids are ideal for internal and switchboard wiring applications. The set includes various colours such as white, blue, and red, providing versatility for different wiring needs.
Colour White, Blue, Brown, Orange, Green, Yellow, Grey, Violet, Black, Red
Conductor Cross Section 1.0mm²
Number of Cores 1
Insulation Material Copper
Length 50m
Type Stranded wire (assorted)
Cable Diameter 2.1mm
Core layout 32 x 0.2 mm
Max. temperature range (flexible installation) +70°C
Min. temperature range (flexible installation) -30°C
Nominal Voltage 230V

Reviews

Be the first to submit a review

Trustpilot