Quadrios 22CW005 Stranded Wire Set 10 Colours 0.75 mm² Copper

MPN
22CW005
Brand
Quadrios
EAN-13
4260732280767
Order Code
06-3336
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £26.00 £24.44
10+ £22.67
100+ £22.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Quadrios 22CW005 stranded wire is an assorted set featuring varied colours like white, blue, and brown, with each wire being 1 x 0.75 mm². This wiring braid is typically used for internal and switchboard wiring. Its assorted colours allow for easy identification and organisation within electrical systems.
Colour White, Blue, Brown, Orange, Green, Yellow, Grey, Violet, Black, Red
Conductor Cross Section 0.75mm²
Number of Cores 1
Insulation Material Copper
Length 50m
Type Stranded wire (assorted)
Cable Diameter 2.0mm
Core layout 24 x 0.2 mm
Max. temperature range (flexible installation) +70°C
Min. temperature range (flexible installation) -30°C
Nominal Voltage 230V

Reviews

Be the first to submit a review

Trustpilot