Quadrios 22CW003 Stranded Wire Set 1x0.34mm² Assorted Colours

MPN
22CW003
Brand
Quadrios
EAN-13
4260732280743
Order Code
06-3334
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £24.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Quadrios 22CW003 stranded wire set features wires in assorted colours, each with a cross-sectional area of 1 x 0.34 mm². This set is ideal for internal and switchboard wiring applications. Its diverse colour options allow for easy identification and organisation in complex wiring projects.
Colour White, Blue, Brown, Orange, Green, Yellow, Grey, Violet, Black, Red
Conductor Cross Section 0.34mm²
Number of Cores 1
Insulation Material Copper
Length 100m
Type Stranded wire (assorted)
Cable Diameter 1.5mm
Core layout 11 x 0.2 mm
Max. temperature range (flexible installation) +70°C
Min. temperature range (flexible installation) -30°C
Nominal Voltage 230V

Reviews

Be the first to submit a review

Trustpilot