Quadrios 22CW002 Stranded Wire Assorted 10 Colours 0.25 mm² Copper

MPN
22CW002
Brand
Quadrios
EAN-13
4260732280361
Order Code
06-3333
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £19.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Quadrios 22CW002 is an assorted set of stranded wires, each with a cross-section of 1 x 0.25 mm², available in various colours such as white, blue, and brown. These wires are ideal for internal wiring and switchboard applications due to their versatile colour coding and flexibility. Quadrios manufactures these wires, ensuring they are suitable for a range of electrical installations and repairs.
Colour White, Blue, Brown, Orange, Green, Yellow, Grey, Violet, Black, Red
Conductor Cross Section 0.25mm²
Number of Cores 1
Insulation Material Copper
Length 100m
Type Stranded wire (assorted)
Cable Diameter 1.2mm
Core layout 8 x 0.2 mm
Max. temperature range (flexible installation) +70°C
Min. temperature range (flexible installation) -30°C
Nominal Voltage 230V

Reviews

Be the first to submit a review

Trustpilot