Quadrios 22CW001 Stranded Wire Set 1x0.14mm² Multi-Coloured Copper

MPN
22CW001
Brand
Quadrios
EAN-13
4260732280583
Order Code
06-3332
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £10.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

The Quadrios 22CW001 is a set of stranded wire, featuring an assortment of colours such as white, blue, and brown, with each wire measuring 1 x 0.14 mm². These braid wires are ideal for internal and switchboard wiring applications. Quadrios provides high-quality materials suited for various electrical and electronic projects.
Colour White, Blue, Brown, Orange, Green, Yellow, Grey, Violet, Black, Red
Conductor Cross Section 0.14mm²
Number of Cores 1
Insulation Material Copper
Length 100m
Type Stranded wire (assorted)
Cable Diameter 1.2mm
Core layout 18 x 0.1 mm
Max. temperature range (flexible installation) +70°C
Min. temperature range (flexible installation) -30°C
Nominal Voltage 230V

Reviews

Be the first to submit a review

Trustpilot