Quadrios 22CA165 Braided Hose Black Polyester 13-14mm Temp up to 155°C

Image Representative of Range

Quadrios 22CA165 Braided Hose Black Polyester 13-14mm Temp up to 155°C

MPN
22CA165
Brand
Quadrios
EAN-13
4260732281443
Order Code
06-3329
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 168 in stock

The Quadrios braided hose, model 22CA165, is a black polyester cable sheathing with a diameter range of 13 to 14 mm. Sold per metre, it provides excellent cable protection for various electrical applications. This braided cable jacket is ideal for tidying and safeguarding multiple cables in both residential and industrial settings.
Sleeve Diameter 13mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided Sleeving
Bundle Ø (max.) 14mm
Bundle Ø range 13 up to 14mm
Maximum Temperature 155°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot