Quadrios 22CA164 Braided Hose Black Polyester 9-10mm Temp-Resistant Metre

Image Representative of Range

Quadrios 22CA164 Braided Hose Black Polyester 9-10mm Temp-Resistant Metre

MPN
22CA164
Brand
Quadrios
EAN-13
4260732281436
Order Code
06-3328
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 186 in stock

The Quadrios 22CA164 is a braided hose made of black polyester, designed for cable protection and sheathing. It has a diameter ranging from 9 to 10 mm and is sold per metre. Typical applications include providing a durable braided cable jacket in various electrical and mechanical settings.
Sleeve Diameter 9mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided Sleeving
Bundle Ø (max.) 10mm
Bundle Ø range 9 up to 10mm
Maximum Temperature 155°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot