Quadrios 22CA163 Braided Hose Black Polyester 6-7mm Sold per Metre

Image Representative of Range

Quadrios 22CA163 Braided Hose Black Polyester 6-7mm Sold per Metre

MPN
22CA163
Brand
Quadrios
EAN-13
4260732281429
Order Code
06-3327
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 311 in stock

Manufactured by Quadrios, the 22CA163 braided hose features black polyester material and fits cables from 6 to 7 mm. It offers robust cable protection and sheathing for various applications. Ideal for safeguarding cables, this braided sleeve is sold per metre.
Sleeve Diameter 6mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided Sleeving
Bundle Ø (max.) 7mm
Bundle Ø range 6 up to 7mm
Maximum Temperature 155°C
Min. temperature -55°C

Reviews

Be the first to submit a review

Trustpilot