Quadrios 22CA159 Fastener Screw Fixing Clamp Set Black Ø 19mm Max

MPN
22CA159
Brand
Quadrios
EAN-13
4260732281382
Order Code
06-3325
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £8.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Quadrios 22CA159 fastener is a black, self-adhesive cable mount suitable for securing cable ties. With a maximum bundle diameter of 19 mm, it provides a reliable solution for organising cables. Ideal for both domestic and professional setups, the fastener ensures neat cable management.
Type Fastener
Material Polyamide 6.6
Colour Black
Bundle Ø (max.) 19mm
Bundle Ø range 19 mm (max)
Fastening method Screw fixing
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 4.7mm
Mounting Ø (min.) 4.7mm

Reviews

Be the first to submit a review

Trustpilot